Part Details for 101D-TAAA-R01 by Attend Technology Inc
Overview of 101D-TAAA-R01 by Attend Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
954101DFLFT | Renesas Electronics Corporation | GRANTSDALE - CK410 clock, Intel Yellow Cover part | |
HXR6101-DNT | Renesas Electronics Corporation | 16Gb/s Limited TIA Receiver | |
954101DGLF | Renesas Electronics Corporation | GRANTSDALE - CK410 clock, Intel Yellow Cover part |
Price & Stock for 101D-TAAA-R01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4827-101D-TAAA-R01-ND
|
DigiKey | CF SOCKET SLIM TYPE TOP MOUNT, P Min Qty: 1 Lead time: 10 Weeks Container: Tray |
677 In Stock |
|
$1.2606 / $2.9700 | Buy Now |
DISTI #
77364833
|
Verical | Conn Socket SKT 50 POS 0.635mm Solder RA SMDCarton Min Qty: 55 Package Multiple: 1 | Americas - 1394 |
|
$1.0758 / $1.4839 | Buy Now |
DISTI #
101D-TAAA-R01
|
TME | Connector: for cards, Compact Flash, SMT, gold flash, LCP, 40mΩ Min Qty: 1 | 1394 |
|
$0.8100 / $1.2800 | Buy Now |
|
NAC | CF Socket Slim Type Top Mount, Positioning Dist.= 40.16mm, GF RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Container: Tray | 0 |
|
$0.7870 / $0.9430 | Buy Now |