Part Details for 101C852U150CC1AS by Cornell Dubilier Electronics Inc
Overview of 101C852U150CC1AS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101C852U150CC1AS
101C852U150CC1AS CAD Models
101C852U150CC1AS Part Data Attributes
|
101C852U150CC1AS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
101C852U150CC1AS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 75% +Tol, 10% -Tol, 8500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 8500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28.1 mΩ | |
Length | 105.542 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 150 V | |
Ripple Current | 16300 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 101C852U150CC1AS
This table gives cross-reference parts and alternative options found for 101C852U150CC1AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101C852U150CC1AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101C852U150CC2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 75% +Tol, 10% -Tol, 8500uF, | Cornell Dubilier Electronics Inc | 101C852U150CC1AS vs 101C852U150CC2A |
101C852U150CC1DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 75% +Tol, 10% -Tol, 8500uF, | Cornell Dubilier Electronics Inc | 101C852U150CC1AS vs 101C852U150CC1DP |
101C852U150CC1AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 75% +Tol, 10% -Tol, 8500uF, | Cornell Dubilier Electronics Inc | 101C852U150CC1AS vs 101C852U150CC1AP |
101C852U150CC1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 75% +Tol, 10% -Tol, 8500uF, | Cornell Dubilier Electronics Inc | 101C852U150CC1AS vs 101C852U150CC1D |
101C852U150CC2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 75% +Tol, 10% -Tol, 8500uF, | Cornell Dubilier Electronics Inc | 101C852U150CC1AS vs 101C852U150CC2AS |
101C852U150CC2BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 75% +Tol, 10% -Tol, 8500uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 101C852U150CC1AS vs 101C852U150CC2BP |
101C852U150CC1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 75% +Tol, 10% -Tol, 8500uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 101C852U150CC1AS vs 101C852U150CC1BS |
101C852U150CC2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 75% +Tol, 10% -Tol, 8500uF, | Cornell Dubilier Electronics Inc | 101C852U150CC1AS vs 101C852U150CC2DS |
101C852U150CC2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 75% +Tol, 10% -Tol, 8500uF, | Cornell Dubilier Electronics Inc | 101C852U150CC1AS vs 101C852U150CC2D |
101C852U150CC1DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 75% +Tol, 10% -Tol, 8500uF, | Cornell Dubilier Electronics Inc | 101C852U150CC1AS vs 101C852U150CC1DS |