There are no models available for this part yet.
Overview of 101C821T075AA2B by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 101C821T075AA2B by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y4205
|
Newark | Alum-Screw Terminal |Cornell Dubilier 101C821T075AA2B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.4900 / $237.8800 | Buy Now | |
DISTI #
2266-101C821T075AA2B-ND
|
DigiKey | CAP ALUM SCREW CHAS MT Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$178.6600 / $270.0900 | Buy Now | |
DISTI #
101C821T075AA2B-ND
|
DigiKey | CAP ALUM SCREW CHAS MT Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.5460 | Buy Now | |
DISTI #
598-101C821T075AA2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 820uF 75V RoHS: Compliant | 0 |
|
$216.3100 / $217.1000 | Order Now | |
Onlinecomponents.com | Electrolytic Capacitor - 820uF -10%+50% - 75V - Insulation: PVC - Terminal: High Post RoHS: Compliant |
35 Partner Stock |
|
$222.5200 / $261.5800 | Buy Now | ||
DISTI #
61158957
|
Verical | Low-ESR Wide-Temperature Grade Capacitors RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$167.5300 / $253.2700 | Buy Now | |
DISTI #
101C821T075AA2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 820uF 75V RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$169.3600 / $217.0400 | Buy Now | |
DISTI #
101C821T075AA2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 10 | 0 |
|
$94.3100 / $220.0900 | Buy Now | |
DISTI #
C1S154100088528
|
Chip1Stop | Capacitor Aluminum | 35 |
|
$200.0000 / $323.0000 | Buy Now | |
Master Electronics | Electrolytic Capacitor - 820uF -10%+50% - 75V - Insulation: PVC - Terminal: High Post RoHS: Compliant |
35 Partner Stock |
|
$222.5200 / $261.5800 | Buy Now |