Part Details for 101C473T010AJ2B by Cornell Dubilier Electronics Inc
Results Overview of 101C473T010AJ2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
101C473T010AJ2B Information
101C473T010AJ2B by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 101C473T010AJ2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC3770
|
Newark | Alum-Screw Terminal |Cornell Dubilier 101C473T010AJ2B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$255.7900 | Buy Now |
DISTI #
338-101C473T010AJ2B-ND
|
DigiKey | CAP ALUM 10V POLAR Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.9490 | Buy Now |
DISTI #
598-101C473T010AJ2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal ALUM-SCREW TERMINAL | 0 |
|
$242.3600 | Order Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 47000uF -10%+50% - 10V - Insulation: PVC - Terminal: High Post RoHS: Compliant | 0 |
|
$213.7500 / $397.9500 | Buy Now |
DISTI #
101C473T010AJ2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 10 | 0 |
|
$103.7500 / $242.1100 | Buy Now |