There are no models available for this part yet.
Overview of 101C362U075AA2B by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 101C362U075AA2B by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77M9112
|
Newark | Alum-Screw Terminal |Cornell Dubilier 101C362U075AA2B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.7300 / $232.0900 | Buy Now | |
DISTI #
101C362U075AA2B-ND
|
DigiKey | CAP ALUM SCREW CHAS MT Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.5460 | Buy Now | |
DISTI #
598-101C362U075AA2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 3600uF 75V RoHS: Compliant | 0 |
|
$200.3800 | Order Now | |
Onlinecomponents.com | Electrolytic Capacitor - 3600uF -10%+75% - 75V - Insulation: PVC - Terminal: High Post RoHS: Compliant | 0 |
|
$194.3100 / $361.7700 | Buy Now | ||
DISTI #
101C362U075AA2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 10 | 0 |
|
$94.3100 / $220.0900 | Buy Now |
CAD Models for 101C362U075AA2B by Cornell Dubilier Electronics Inc
Part Data Attributes for 101C362U075AA2B by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.55
|
Capacitance
|
3600 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35.535 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
67.2 mΩ
|
Leakage Current
|
0.7794 mA
|
Length
|
54.737 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Chassis Mount
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
75%
|
Rated (DC) Voltage (URdc)
|
75 V
|
Ripple Current
|
1908 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|