Part Details for 101C183M7R5AA2B by Cornell Dubilier Electronics Inc
Overview of 101C183M7R5AA2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101C183M7R5AA2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12R3325
|
Newark | Alum-Screw Terminal |Cornell Dubilier 101C183M7R5AA2B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.4900 / $237.8800 | Buy Now |
DISTI #
101C183M7R5AA2B-ND
|
DigiKey | CAP ALUM SCREW CHAS MT Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.5460 | Buy Now |
DISTI #
598-101C183M7R5AA2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 18000uF 7.5V 20% tol RoHS: Compliant | 0 |
|
$211.3500 / $212.7000 | Order Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 18000uF ±20% - 7.5V - Insulation: PVC - Terminal: High Post RoHS: Compliant | 0 |
|
$194.3100 / $361.7700 | Buy Now |
DISTI #
101C183M7R5AA2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 10 | 0 |
|
$94.3100 / $220.0900 | Buy Now |