There are no models available for this part yet.
Overview of 101C163M016AK2B by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 101C163M016AK2B by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC3733
|
Newark | Alum-Screw Terminal |Cornell Dubilier 101C163M016AK2B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.4900 / $237.8800 | Buy Now | |
DISTI #
338-101C163M016AK2B-ND
|
DigiKey | CAP ALUM 16V POLAR Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.5460 | Buy Now | |
DISTI #
598-101C163M016AK2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal ALUM-SCREW TERMINAL RoHS: Compliant | 0 |
|
$211.3500 / $212.7000 | Order Now | |
Onlinecomponents.com | Electrolytic Capacitor - 16000uF ±20% - 16V - Insulation: PVC - Terminal: High Post RoHS: Compliant | 0 |
|
$194.3100 / $361.7700 | Buy Now | ||
DISTI #
101C163M016AK2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 10 | 0 |
|
$94.3100 / $220.0900 | Buy Now |
CAD Models for 101C163M016AK2B by Cornell Dubilier Electronics Inc
Part Data Attributes for 101C163M016AK2B by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.55
|
Capacitance
|
16000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35.54 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
39.2 mΩ
|
Length
|
42.042 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
6000 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
12.7 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for 101C163M016AK2B
This table gives cross-reference parts and alternative options found for 101C163M016AK2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101C163M016AK2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101C163M016AK2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 16000uF, | Cornell Dubilier Electronics Inc | 101C163M016AK2B vs 101C163M016AK2AP |
101C163M016AK1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 16000uF, | Cornell Dubilier Electronics Inc | 101C163M016AK2B vs 101C163M016AK1BS |
101C163M016AK2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 16000uF, | Cornell Dubilier Electronics Inc | 101C163M016AK2B vs 101C163M016AK2A |
101C163M016AK2BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 16000uF, | Cornell Dubilier Electronics Inc | 101C163M016AK2B vs 101C163M016AK2BP |
101C163M016AK1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 16000uF, | Cornell Dubilier Electronics Inc | 101C163M016AK2B vs 101C163M016AK1A |
101C163M016AK1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 16000uF, | Cornell Dubilier Electronics Inc | 101C163M016AK2B vs 101C163M016AK1AS |
101C163M016AK2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 16000uF, | Cornell Dubilier Electronics Inc | 101C163M016AK2B vs 101C163M016AK2AS |
101C163M016AK2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 16000uF, | Cornell Dubilier Electronics Inc | 101C163M016AK2B vs 101C163M016AK2BS |
101C163M016AK1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 16000uF, | Cornell Dubilier Electronics Inc | 101C163M016AK2B vs 101C163M016AK1BP |