Part Details for 101A10K00T by Ohmite Mfg Co
Overview of 101A10K00T by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 101A10K00T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$11.2000 | Buy Now |
|
Quest Components | 3 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for 101A10K00T
101A10K00T CAD Models
101A10K00T Part Data Attributes
|
101A10K00T
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
101A10K00T
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 0.1W, 10000ohm, 300V, 0.01% +/-Tol, -10,10ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | HIGH PRECISION | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.66 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -60 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 300 V |