Part Details for 101A10179X by Conec Corporation
Overview of 101A10179X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101A10179X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC101A10179X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC101A10179X
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.0800 / $6.7500 | RFQ |
Part Details for 101A10179X
101A10179X CAD Models
101A10179X Part Data Attributes:
|
101A10179X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
101A10179X
Conec Corporation
Board Connector, 21 Contact(s), 2 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Gray Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.335 inch | |
Body Depth | 0.319 inch | |
Body Length | 2.583 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.5568 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYCARBONATE | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5.0038 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.283 inch | |
Terminal Pitch | 5.0038 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for 101A10179X
This table gives cross-reference parts and alternative options found for 101A10179X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101A10179X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABC30DKAN-S1243 | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 101A10179X vs ABC30DKAN-S1243 |
101B10179X | Board Connector, 21 Contact(s), 2 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Conec Corporation | 101A10179X vs 101B10179X |
ABC30DKUN-S1243 | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 101A10179X vs ABC30DKUN-S1243 |
101E10059X | Board Connector, 21 Contact(s), 2 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Conec Corporation | 101A10179X vs 101E10059X |
101C10179X | Board Connector, 21 Contact(s), 2 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Conec Corporation | 101A10179X vs 101C10179X |
ABC30DKEN-S1191 | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 101A10179X vs ABC30DKEN-S1191 |
ABC30DKEN-S1243 | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 101A10179X vs ABC30DKEN-S1243 |