Part Details for 101A10159X by Conec Corporation
Overview of 101A10159X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101A10159X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC101A10159X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com |
431 Partner Stock |
|
$2.7700 / $4.9600 | Buy Now | |
DISTI #
COC101A10159X
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.2900 / $8.0800 | RFQ |
|
Master Electronics |
431 Partner Stock |
|
$2.7700 / $4.9600 | Buy Now |
Part Details for 101A10159X
101A10159X CAD Models
101A10159X Part Data Attributes:
|
101A10159X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
101A10159X
Conec Corporation
Circular DIN Connector, 31 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.334 inch | |
Body Depth | 0.315 inch | |
Body Length | 3.528 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
Mating Contact Pitch | 0.196 inch | |
Mating Contact Row Spacing | 0.148 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Row Spacing | 3.7846 mm | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Terminal Length | 0.283 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 31 |