Part Details for 101A10119X by Conec Corporation
Overview of 101A10119X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101A10119X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC101A10119X
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.9168 / $5.5723 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8600 / $7.0300 | Buy Now |
DISTI #
COC101A10119X
|
Interstate Connecting Components | 0 |
|
$4.9168 / $5.5723 | Buy Now | |
DISTI #
56F1988
|
Bürklin Elektronik | Male connector, 31 pole, pitch 2.5 mm, solder pin, angled, gold-plated, 101A10119X Min Qty: 1 | 299 |
|
$3.7393 / $5.0578 | Buy Now |
|
CDM Electronics | DIN CONN MALE ANGLED SOLDER PINS Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.2400 / $5.8400 | RFQ |
Part Details for 101A10119X
101A10119X CAD Models
101A10119X Part Data Attributes
|
101A10119X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
101A10119X
Conec Corporation
Board Euro Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | CONEC | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |