-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DIN Connector, 21 Contact(s), Male, Board Mount, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC101A10099X
|
Heilind Electronics | 21 POS MALE 2.5MM R/A DIN41617 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$6.1100 / $10.6500 | Buy Now |
DISTI #
COC101A10099X
|
Interstate Connecting Components | 21 POS MALE 2.5MM R/A DIN41617 | 0 |
|
Buy Now | |
DISTI #
56F1985
|
Bürklin Elektronik | Male connector, 21 pole, pitch 2.5 mm, solder pin, angled, gold-plated, 101A10099X Min Qty: 1 | 87 |
|
$2.4425 | Buy Now |
|
CDM Electronics | 21 POS MALE 2.5MM R/A DIN41617 Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.6700 / $4.0700 | RFQ |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$6.1100 / $10.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
101A10099X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
101A10099X
Conec Corporation
Circular DIN Connector, 21 Contact(s), Male, Board Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | HOLE .099-.111 | |
Body Depth | 0.335 inch | |
Body Length | 2.583 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 50 Cycles | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mounting Style | RIGHT ANGLE REVERSE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5.0038 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.283 inch | |
Terminal Pitch | 5.0038 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |