Part Details for 101A10079X by Conec Corporation
Overview of 101A10079X by Conec Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101A10079X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC101A10079X
|
Heilind Electronics | DIN 41617 - 13 POS - MALE - So | Americas - 0 in Stock |
|
$2.7000 / $3.0679 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$4.2300 / $7.6100 | Buy Now |
DISTI #
64936737
|
Verical | Conn Backplane HDR 13 POS 2.5mm Solder RA Thru-Hole Min Qty: 15 Package Multiple: 1 | Americas - 100 |
|
$4.1300 / $4.3000 | Buy Now |
DISTI #
COC101A10079X
|
Interstate Connecting Components | DIN 41617 - 13 POS - MALE - So | 0 |
|
$2.7000 / $3.0679 | Buy Now |
DISTI #
56F1982
|
Bürklin Elektronik | Male connector, 13 pole, pitch 2.5 mm, solder pin, angled, gold-plated, 101A10079X Min Qty: 1 | 132 |
|
$1.8048 | Buy Now |
|
CDM Electronics | 13 POS MALE 2.5MM R/A DIN41617 Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.8800 / $3.2100 | RFQ |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$4.2300 / $7.6100 | Buy Now |
Part Details for 101A10079X
101A10079X CAD Models
101A10079X Part Data Attributes
|
101A10079X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
101A10079X
Conec Corporation
Circular DIN Connector, 13 Contact(s), Male, Board Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | HOLE .099-.111 | |
Body Depth | 0.335 inch | |
Body Length | 1.795 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 50 Cycles | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mounting Style | RIGHT ANGLE REVERSE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5.0038 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.283 inch | |
Terminal Pitch | 5.0038 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |