Part Details for 101A10049X by Conec Corporation
Overview of 101A10049X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101A10049X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC101A10049X
|
Heilind Electronics | 13 POS MALE 3.8MM PC DIN41617 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC101A10049X
|
Interstate Connecting Components | 13 POS MALE 3.8MM PC DIN41617 | 0 |
|
Buy Now | |
|
CDM Electronics | 13 POS MALE 3.8MM PC DIN41617 Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.1800 / $3.5400 | RFQ |
Part Details for 101A10049X
101A10049X CAD Models
101A10049X Part Data Attributes
|
101A10049X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
101A10049X
Conec Corporation
Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Gray Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | CONEC | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.335 inch | |
Body Depth | 0.319 inch | |
Body Length | 1.795 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.937 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.283 inch | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for 101A10049X
This table gives cross-reference parts and alternative options found for 101A10049X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101A10049X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSHR-118-D-02-H | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Plug | Major League Electronics | 101A10049X vs SSHR-118-D-02-H |