Datasheets
101A10039X by:

Circular DIN Connector, 31 Contact(s), Male, Board Mount, Solder Terminal, Receptacle

Part Details for 101A10039X by Conec Corporation

Overview of 101A10039X by Conec Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 101A10039X

Part # Distributor Description Stock Price Buy
DISTI # COC101A10039X
Heilind Electronics 31 POS MALE PC DIN41617 Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 100 Partner Stock
  • 5 $13.9100
  • 25 $12.5800
  • 50 $12.0000
  • 100 $11.1500
  • 250 $10.5300
  • 500 $9.8200
  • 1,000 $9.3000
$9.3000 / $13.9100 Buy Now
DISTI # 64936767
Verical 101A10039X Min Qty: 8 Package Multiple: 1 Americas - 100
  • 1 $8.7900
  • 40 $8.4400
$8.4400 / $8.7900 Buy Now
DISTI # COC101A10039X
Interstate Connecting Components 31 POS MALE PC DIN41617 0
Buy Now
DISTI # 56F1978
Bürklin Elektronik Male connector, 31 pole, pitch 2.5 mm, solder pin, straight, gold-plated, 101A10039X Min Qty: 1 40
  • 1 $3.6421
$3.6421 Buy Now
CDM Electronics 31 POS MALE PC DIN41617 Min Qty: 1 Package Multiple: 1 0
  • 100 $6.5700
  • 500 $6.2700
  • 1,000 $5.8900
$5.8900 / $6.5700 RFQ
Master Electronics   RoHS: Compliant 100 Partner Stock
  • 5 $13.9100
  • 25 $12.5800
  • 50 $12.0000
  • 100 $11.1500
  • 250 $10.5300
  • 500 $9.8200
  • 1,000 $9.3000
$9.3000 / $13.9100 Buy Now

Part Details for 101A10039X

101A10039X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

101A10039X Part Data Attributes

101A10039X Conec Corporation
Buy Now Datasheet
Compare Parts:
101A10039X Conec Corporation Circular DIN Connector, 31 Contact(s), Male, Board Mount, Solder Terminal, Receptacle
Part Life Cycle Code Active
Ihs Manufacturer CONEC CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Samacsys Manufacturer CONEC
Board Mounting Option HOLE .086-.098
Body Breadth 0.335 inch
Body Depth 0.315 inch
Body Length 3.528 inch
Body/Shell Style RECEPTACLE
Connector Type CIRCULAR DIN CONNECTOR
Contact Finish Mating AU ON NI
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Resistance 15 mΩ
Contact Style RND PIN-SKT
Durability 50 Cycles
Insulation Resistance 10000000000 Ω
Insulator Color GRAY
Insulator Material GLASS FILLED POLYCARBONATE
Mating Contact Pitch 0.197 inch
Mating Contact Row Spacing 0.15 inch
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 3.81 mm
Rated Current (Signal) 2 A
Reference Standard UL
Terminal Length 0.283 inch
Terminal Pitch 5.0038 mm
Termination Type SOLDER
Total Number of Contacts 31

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 101A10039X by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 101A10039X by Conec Corporation

  • Please alert me when 101A10039X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 101A10039X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 101A10039X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 101A10039X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 101A10039X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 101A10039X by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: