Part Details for 101A10029X by Conec Corporation
Overview of 101A10029X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101A10029X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC101A10029X
|
Heilind Electronics | 21 POS MALE PC DIN41617 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC101A10029X
|
Interstate Connecting Components | 21 POS MALE PC DIN41617 | 0 |
|
Buy Now | |
|
CDM Electronics | 21 POS MALE PC DIN41617 Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.6400 / $5.1600 | RFQ |
Part Details for 101A10029X
101A10029X CAD Models
101A10029X Part Data Attributes:
|
101A10029X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
101A10029X
Conec Corporation
Circular DIN Connector, 21 Contact(s), Male, Board Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.335 inch | |
Body Depth | 0.315 inch | |
Body Length | 2.543 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 50 Cycles | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.81 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.283 inch | |
Terminal Pitch | 5.0038 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for 101A10029X
This table gives cross-reference parts and alternative options found for 101A10029X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101A10029X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101B10029X | Circular DIN Connector, 21 Contact(s), Male, Board Mount, Solder Terminal, Receptacle | Conec Corporation | 101A10029X vs 101B10029X |