Part Details for 101A021-3/42-0 by TE Connectivity
Overview of 101A021-3/42-0 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101A021-3/42-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3215
|
Newark | 101A021-3/42-0 Rohs Compliant: Yes |Raychem Te Connectivity 101A021-3/42-0 Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $2.7500 | Buy Now |
DISTI #
101A021-3/42-0-ND
|
DigiKey | HEATSHRINK CAP SZ21 BLACK Min Qty: 1150 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9583 | Buy Now |
DISTI #
650-101A021-3/42-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-END CAP RoHS: Compliant | 731 |
|
$2.6700 / $4.5800 | Buy Now |
DISTI #
V36:1790_17693097
|
Arrow Electronics | Heat Shrink End Cap ST Fluid Resistant Elastomer Black Single RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2304 | Americas - 398 |
|
$2.4570 / $3.3720 | Buy Now |
DISTI #
RYC101A021-3/42-0
|
Heilind Electronics | 843222-000 | Americas - 1 in Stock |
|
$2.9706 / $3.0150 | Buy Now |
|
Onlinecomponents.com | Molded Parts RoHS: Compliant |
515 In Stock |
|
$2.4200 / $2.8500 | Buy Now |
DISTI #
51665832
|
Verical | Heat Shrink End Cap ST Fluid Resistant Elastomer Black Single RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1948 | Americas - 500 |
|
$3.1493 / $3.7748 | Buy Now |
DISTI #
66671585
|
Verical | Heat Shrink End Cap ST Fluid Resistant Elastomer Black Single RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2304 | Americas - 398 |
|
$2.4570 / $3.3720 | Buy Now |
DISTI #
843222-000
|
TTI | Heat Shrink Cable Boots & End Caps 101A021-3/42-0 Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 1500 In Stock |
|
$2.4800 / $2.5900 | Buy Now |
DISTI #
RYC101A021-3/42-0
|
Interstate Connecting Components | 843222-000 | 0 |
|
$2.9706 / $3.0150 | Buy Now |