Part Details for 101A by Beehive Electronics LLC
Overview of 101A by Beehive Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1404
|
Newark | Emc Probe Set, Probe Amplifier, Rf Test Component Type:Emc Probe Set, Frequency:-, Impedance:50Ohm, Continuous Rf Input Power Max:-, For Use With:Beehive Emc Probe Amplifiers, Product Range:100 Series Rohs Compliant: Yes |Beehive Electronics 101A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 27 |
|
$325.0000 | Buy Now |
DISTI #
24194.1
|
TestEquity LLC | Beehive Electronics 101A EMC Probe Set | 2 |
|
$325.0000 | Buy Now |