Part Details for 101X44W404MV4ERC by Johanson Dielectrics Inc
Overview of 101X44W404MV4ERC by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101X44W404MV4ERC
101X44W404MV4ERC CAD Models
101X44W404MV4ERC Part Data Attributes
|
101X44W404MV4ERC
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
101X44W404MV4ERC
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.4uF, 1410,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1410 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.4 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.778 mm | |
JESD-609 Code | e3 | |
Length | 3.556 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1410 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.49 mm |
Alternate Parts for 101X44W404MV4ERC
This table gives cross-reference parts and alternative options found for 101X44W404MV4ERC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101X44W404MV4ERC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101X44W404MV4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.4uF, 1410, | Johanson Dielectrics Inc | 101X44W404MV4ERC vs 101X44W404MV4 |
101X44W404MV4TRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.4uF, 1410, | Johanson Dielectrics Inc | 101X44W404MV4ERC vs 101X44W404MV4TRC |
101X44W404MV4E | Ceramic Capacitor, Ceramic, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1410, 3 PIN | Johanson Dielectrics Inc | 101X44W404MV4ERC vs 101X44W404MV4E |
101X44W404MT4E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.4uF, 1410, | Johanson Dielectrics Inc | 101X44W404MV4ERC vs 101X44W404MT4E |
101X44W404MV4URC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.4uF, 1410, | Johanson Dielectrics Inc | 101X44W404MV4ERC vs 101X44W404MV4URC |
101X44W404MF4E | CAP,CERAMIC,400NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1410 CASE | Johanson Dielectrics Inc | 101X44W404MV4ERC vs 101X44W404MF4E |