Part Details for 101V40D330JN4R by Johanson Technology Inc
Overview of 101V40D330JN4R by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101V40D330JN4R
101V40D330JN4R CAD Models
101V40D330JN4R Part Data Attributes
|
101V40D330JN4R
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
101V40D330JN4R
Johanson Technology Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 1.04 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE RING | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - Nickel (Ni) - Titanium/Tungsten (Ti/W) | |
Terminal Shape | ONE SURFACE | |
Width | 1.04 mm |
Alternate Parts for 101V40D330JN4R
This table gives cross-reference parts and alternative options found for 101V40D330JN4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101V40D330JN4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101U35D330JN4G | Ceramic Capacitor, Ceramic, | Johanson Technology Inc | 101V40D330JN4R vs 101U35D330JN4G |
101U35D330JT4S | Ceramic Capacitor, Ceramic, | Johanson Technology Inc | 101V40D330JN4R vs 101U35D330JT4S |
101U35D330JN4W | Ceramic Capacitor, Ceramic, | Johanson Technology Inc | 101V40D330JN4R vs 101U35D330JN4W |
101V40D330JN4S | Ceramic Capacitor, Ceramic, | Johanson Technology Inc | 101V40D330JN4R vs 101V40D330JN4S |
101V40D330JT4W | Ceramic Capacitor, Ceramic, | Johanson Technology Inc | 101V40D330JN4R vs 101V40D330JT4W |
101V40D330JT4S | Ceramic Capacitor, Ceramic, | Johanson Technology Inc | 101V40D330JN4R vs 101V40D330JT4S |
101U35D330JT4W | Ceramic Capacitor, Ceramic, | Johanson Technology Inc | 101V40D330JN4R vs 101U35D330JT4W |