Capacitors
101T49N622KE6T
Johanson Dielectrics Inc
Description: HIGH TEMPERATURE SURFACE MOUNT CAPACITOR, CHIP, ROHS COMPLIANT

Overview of 101T49N622KE6T by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for 101T49N622KE6T by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 101T49N622KE6T by Johanson Dielectrics Inc

101T49N622KE6T
Johanson Dielectrics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 1825
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0062 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.56 mm
JESD-609 Code
e3
Length
4.57 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
1825
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
6.35 mm
Want to compare parts?
  1. 101T49N622KE6T
    Johanson Dielectrics Inc
    HIGH TEMPERATURE SURFACE MOUNT CAPACITOR, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 101T49N622KE6T

This table gives cross-reference parts and alternative options found for 101T49N622KE6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101T49N622KE6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
101T49N622KP4E Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 101T49N622KE6T vs 101T49N622KP4E
101T49N622KT6T CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0062uF, SURFACE MOUNT, 1825, CHIP Johanson Dielectrics Inc 101T49N622KE6T vs 101T49N622KT6T
101T49N622KE6E HIGH TEMPERATURE SURFACE MOUNT CAPACITOR, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 101T49N622KE6T vs 101T49N622KE6E
101T49N622KE4E Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 101T49N622KE6T vs 101T49N622KE4E
101T49N622KT4T Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 1825, CHIP Johanson Dielectrics Inc 101T49N622KE6T vs 101T49N622KT4T
101T49N622KV6T CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0062uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 101T49N622KE6T vs 101T49N622KV6T
101T49N622KP6T HIGH TEMPERATURE SURFACE MOUNT CAPACITOR, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 101T49N622KE6T vs 101T49N622KP6T
101T49N622KP6E HIGH TEMPERATURE SURFACE MOUNT CAPACITOR, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 101T49N622KE6T vs 101T49N622KP6E
101T49N622KT4E Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 1825, CHIP Johanson Dielectrics Inc 101T49N622KE6T vs 101T49N622KT4E
101T49N622KV6E CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0062uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 101T49N622KE6T vs 101T49N622KV6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 101T49N622KE6T by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 101T49N622KE6T by Johanson Dielectrics Inc

  • Please alert me when 101T49N622KE6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 101T49N622KE6T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 101T49N622KE6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 101T49N622KE6T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 101T49N622KE6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 101T49N622KE6T by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: