101T34W395KN3
Description: CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 3.9 uF, THROUGH HOLE MOUNT, CHIP

Overview of 101T34W395KN3 by Advanced Monolythic Ceramics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 101T34W395KN3 by Advanced Monolythic Ceramics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 101T34W395KN3 by Advanced Monolythic Ceramics

101T34W395KN3
Advanced Monolythic Ceramics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
3.9 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
FLAT
Want to compare parts?
  1. 101T34W395KN3
    Advanced Monolythic Ceramics
    CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 3.9 uF, THROUGH HOLE MOUNT, CHIP
    VS

Alternate Parts for 101T34W395KN3

This table gives cross-reference parts and alternative options found for 101T34W395KN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101T34W395KN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CH531C395KG80A0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.9uF, Through Hole Mount, DIP Kyocera AVX Components 101T34W395KN3 vs CH531C395KG80A0
CH431C395KG80A0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.9uF, Through Hole Mount, DIP Kyocera AVX Components 101T34W395KN3 vs CH431C395KG80A0
CH511C395KG30A0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.9uF, Through Hole Mount, DIP Kyocera AVX Components 101T34W395KN3 vs CH511C395KG30A0
CH511C395KG80A0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.9uF, Through Hole Mount, DIP Kyocera AVX Components 101T34W395KN3 vs CH511C395KG80A0
CH521C395KG80A0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.9uF, Through Hole Mount, DIP Kyocera AVX Components 101T34W395KN3 vs CH521C395KG80A0
CH411C395KG30A0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.9uF, Through Hole Mount, DIP Kyocera AVX Components 101T34W395KN3 vs CH411C395KG30A0
CH521C395KG30A0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.9uF, Through Hole Mount, DIP Kyocera AVX Components 101T34W395KN3 vs CH521C395KG30A0
SMP5B399KBNUT00 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.9uF, Through Hole Mount, CHIP Spectrum Control 101T34W395KN3 vs SMP5B399KBNUT00
CH521C395KA80A0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.9uF, Through Hole Mount, DIP Kyocera AVX Components 101T34W395KN3 vs CH521C395KA80A0
CH441C395KG30A0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.9uF, Through Hole Mount, DIP Kyocera AVX Components 101T34W395KN3 vs CH441C395KG30A0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 101T34W395KN3 by Advanced Monolythic Ceramics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 101T34W395KN3 by Advanced Monolythic Ceramics

  • Please alert me when 101T34W395KN3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 101T34W395KN3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 101T34W395KN3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 101T34W395KN3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 101T34W395KN3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 101T34W395KN3 by Advanced Monolythic Ceramics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: