101T2AN242GR4HT
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0024uF, 2010,

Overview of 101T2AN242GR4HT by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 101T2AN242GR4HT by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 101T2AN242GR4HT by Johanson Dielectrics Inc

101T2AN242GR4HT
Johanson Dielectrics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0024 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.08 mm
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Width
2.54 mm
Want to compare parts?
  1. 101T2AN242GR4HT
    Johanson Dielectrics Inc
    Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0024uF, 2010,
    VS

Alternate Parts for 101T2AN242GR4HT

This table gives cross-reference parts and alternative options found for 101T2AN242GR4HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101T2AN242GR4HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VK20BA242GBRTR Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0024uF, 2010, Charcroft Electronics Ltd 101T2AN242GR4HT vs VK20BA242GBRTR
101T2BN242GR4HT Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0024uF, 2010, Johanson Dielectrics Inc 101T2AN242GR4HT vs 101T2BN242GR4HT
VK20A242GBRTR Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0024uF, 2010, Charcroft Electronics Ltd 101T2AN242GR4HT vs VK20A242GBRTR
VK20A242GBTR Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0024uF, 2010, Charcroft Electronics Ltd 101T2AN242GR4HT vs VK20A242GBTR
101T2AN242GR4H Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0024uF, 2010, Johanson Dielectrics Inc 101T2AN242GR4HT vs 101T2AN242GR4H
101T2BN242GR4CT Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0024uF, 2010, Johanson Dielectrics Inc 101T2AN242GR4HT vs 101T2BN242GR4CT
VK21BA242GBTR Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0024uF, 2010, Charcroft Electronics Ltd 101T2AN242GR4HT vs VK21BA242GBTR
101T2CN242GR4H Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0024uF, 2010, Johanson Dielectrics Inc 101T2AN242GR4HT vs 101T2CN242GR4H
101T2CN242GR4HT Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0024uF, 2010, Johanson Dielectrics Inc 101T2AN242GR4HT vs 101T2CN242GR4HT
101T2BN242GR4H Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0024uF, 2010, Johanson Dielectrics Inc 101T2AN242GR4HT vs 101T2BN242GR4H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 101T2AN242GR4HT by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 101T2AN242GR4HT by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 101T2AN242GR4HT would you like to use for your alert(s)?
  • Please alert me when 101T2AN242GR4HT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 101T2AN242GR4HT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 101T2AN242GR4HT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 101T2AN242GR4HT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 101T2AN242GR4HT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 101T2AN242GR4HT by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: