Part Details for 101T14W151KE6E by Johanson Dielectrics Inc
Overview of 101T14W151KE6E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101T14W151KE6E
101T14W151KE6E CAD Models
101T14W151KE6E Part Data Attributes
|
101T14W151KE6E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
101T14W151KE6E
Johanson Dielectrics Inc
HIGH TEMPERATURE SURFACE MOUNT CAPACITOR, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 101T14W151KE6E
This table gives cross-reference parts and alternative options found for 101T14W151KE6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101T14W151KE6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101T14W151KT4T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 101T14W151KE6E vs 101T14W151KT4T |
101T14W151KV4T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 101T14W151KE6E vs 101T14W151KV4T |
101T14W151KV6T | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 101T14W151KE6E vs 101T14W151KV6T |
101T14W151KT6T | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00015uF, SURFACE MOUNT, 0603, CHIP | Johanson Dielectrics Inc | 101T14W151KE6E vs 101T14W151KT6T |
101T14W151KT4E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 101T14W151KE6E vs 101T14W151KT4E |
101T14W151KV6E | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 101T14W151KE6E vs 101T14W151KV6E |
101T14W151KE4E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 101T14W151KE6E vs 101T14W151KE4E |
101T14W151KP6T | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 101T14W151KE6E vs 101T14W151KP6T |
101T14W151KP6E | HIGH TEMPERATURE SURFACE MOUNT CAPACITOR, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 101T14W151KE6E vs 101T14W151KP6E |
101T14W151KT6E | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00015uF, SURFACE MOUNT, 0603, CHIP | Johanson Dielectrics Inc | 101T14W151KE6E vs 101T14W151KT6E |