Part Details for 101SV02T155MW2-ROHS by EXXELIA Group
Overview of 101SV02T155MW2-ROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
Part Details for 101SV02T155MW2-ROHS
101SV02T155MW2-ROHS CAD Models
101SV02T155MW2-ROHS Part Data Attributes
|
101SV02T155MW2-ROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
101SV02T155MW2-ROHS
EXXELIA Group
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11.4 mm | |
JESD-609 Code | e3 | |
Length | 11.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 101SV02T155MW2-ROHS
This table gives cross-reference parts and alternative options found for 101SV02T155MW2-ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101SV02T155MW2-ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101SV02T155MW2U-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 101SV02T155MW2-ROHS vs 101SV02T155MW2U-ROHS |
101SV02X155MW2U-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 101SV02T155MW2-ROHS vs 101SV02X155MW2U-ROHS |
101SV02T155MW2C-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 101SV02T155MW2-ROHS vs 101SV02T155MW2C-ROHS |
101SV02X155MW2C-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 101SV02T155MW2-ROHS vs 101SV02X155MW2C-ROHS |