There are no models available for this part yet.
Overview of 101SHB621KC6L-ROHS by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
CAD Models for 101SHB621KC6L-ROHS by EXXELIA Group
Part Data Attributes for 101SHB621KC6L-ROHS by EXXELIA Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.00062 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.8 mm
|
JESD-609 Code
|
e3
|
Length
|
2.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Width
|
2.6 mm
|
Alternate Parts for 101SHB621KC6L-ROHS
This table gives cross-reference parts and alternative options found for 101SHB621KC6L-ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101SHB621KC6L-ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101SHB621KS6L-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 101SHB621KC6L-ROHS vs 101SHB621KS6L-ROHS |
101SHB621KC6-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 101SHB621KC6L-ROHS vs 101SHB621KC6-ROHS |
101SHB621KS6E-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 101SHB621KC6L-ROHS vs 101SHB621KS6E-ROHS |
101SHB621KS6LE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 101SHB621KC6L-ROHS vs 101SHB621KS6LE-ROHS |
101SHB621KC6LE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 101SHB621KC6L-ROHS vs 101SHB621KC6LE-ROHS |
101SHB621KS6-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 101SHB621KC6L-ROHS vs 101SHB621KS6-ROHS |