Part Details for 101S48N682JY3H by Johanson Dielectrics Inc
Overview of 101S48N682JY3H by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101S48N682JY3H
101S48N682JY3H CAD Models
101S48N682JY3H Part Data Attributes
|
101S48N682JY3H
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
101S48N682JY3H
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0068uF, 2325,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 2325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes, Voltages, Values Available | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Length | 5.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 101S48N682JY3H
This table gives cross-reference parts and alternative options found for 101S48N682JY3H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101S48N682JY3H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101S48N682JY4H | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0068uF, 2325, | Johanson Dielectrics Inc | 101S48N682JY3H vs 101S48N682JY4H |
101S48N682JV4H | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0068uF, 2325, | Johanson Dielectrics Inc | 101S48N682JY3H vs 101S48N682JV4H |
101S48N682JY3E | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0068uF, 2325, | Johanson Dielectrics Inc | 101S48N682JY3H vs 101S48N682JY3E |
101S48N682JV3E | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0068uF, 2325, | Johanson Dielectrics Inc | 101S48N682JY3H vs 101S48N682JV3E |
101S48N682JY4E | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0068uF, 2325, | Johanson Dielectrics Inc | 101S48N682JY3H vs 101S48N682JY4E |
101S48N682JV6S | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0068uF, 2325, | Johanson Dielectrics Inc | 101S48N682JY3H vs 101S48N682JV6S |
101S48N682JV4S | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0068uF, 2325, | Johanson Dielectrics Inc | 101S48N682JY3H vs 101S48N682JV4S |
101S48N682JV3S | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0068uF, 2325, | Johanson Dielectrics Inc | 101S48N682JY3H vs 101S48N682JV3S |
101S48N682JY6S | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0068uF, 2325, | Johanson Dielectrics Inc | 101S48N682JY3H vs 101S48N682JY6S |
101S48N682JY4S | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0068uF, 2325, | Johanson Dielectrics Inc | 101S48N682JY3H vs 101S48N682JY4S |