Part Details for 101S41Z683ZV4T by Johanson Dielectrics Inc
Overview of 101S41Z683ZV4T by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101S41Z683ZV4T
101S41Z683ZV4T CAD Models
101S41Z683ZV4T Part Data Attributes
|
101S41Z683ZV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
101S41Z683ZV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.41 mm |
Alternate Parts for 101S41Z683ZV4T
This table gives cross-reference parts and alternative options found for 101S41Z683ZV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101S41Z683ZV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210Z683Z101NTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 101S41Z683ZV4T vs 1210Z683Z101NTM |
101S41Z683ZV4R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, 1210, | Johanson Dielectrics Inc | 101S41Z683ZV4T vs 101S41Z683ZV4R |
101S41Z683ZP4R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, 1210, | Johanson Dielectrics Inc | 101S41Z683ZV4T vs 101S41Z683ZP4R |
1210Z683Z101NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 101S41Z683ZV4T vs 1210Z683Z101NT |
101S41Z683ZP4E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, 1210, | Johanson Dielectrics Inc | 101S41Z683ZV4T vs 101S41Z683ZP4E |
101S41Z683ZP4T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, 1210, | Johanson Dielectrics Inc | 101S41Z683ZV4T vs 101S41Z683ZP4T |
101S41Z683ZP4U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, 1210, | Johanson Dielectrics Inc | 101S41Z683ZV4T vs 101S41Z683ZP4U |
101S41Z683ZV4E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, 1210, | Johanson Dielectrics Inc | 101S41Z683ZV4T vs 101S41Z683ZV4E |