Part Details for 101S41N221JCE by Temex Ceramics
Overview of 101S41N221JCE by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101S41N221JCE
101S41N221JCE CAD Models
101S41N221JCE Part Data Attributes
|
101S41N221JCE
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
101S41N221JCE
Temex Ceramics
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00022uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEMEX CERAMICS | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 101S41N221JCE
This table gives cross-reference parts and alternative options found for 101S41N221JCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101S41N221JCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C0G101-221JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 101S41N221JCE vs C1210C0G101-221JPE |
101S41N221JC | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00022uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Temex Ceramics | 101S41N221JCE vs 101S41N221JC |
C1210C0G101-221JPBU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1210, | VENKEL LTD | 101S41N221JCE vs C1210C0G101-221JPBU |
101S41N221JC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | EXXELIA Group | 101S41N221JCE vs 101S41N221JC |
C1210C0G101-221JNU | Ceramic Capacitor, Ceramic, CHIP | VENKEL LTD | 101S41N221JCE vs C1210C0G101-221JNU |
C1210C0G101-221JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 101S41N221JCE vs C1210C0G101-221JGE |
101S41N221JCE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | EXXELIA Group | 101S41N221JCE vs 101S41N221JCE |
C1210C0G101-221JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 101S41N221JCE vs C1210C0G101-221JGU |
C1210C0G101-221JNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1210, CHIP | VENKEL LTD | 101S41N221JCE vs C1210C0G101-221JNE |