Capacitors
101S41C561KV6Z
Description: CAPACITOR, CERAMIC, 100 V, C0G, 0.00056 uF, SURFACE MOUNT, 1210, CHIP

Overview of 101S41C561KV6Z by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Aerospace and Defense Transportation and Logistics Automotive

CAD Models for 101S41C561KV6Z by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 101S41C561KV6Z by Johanson Dielectrics Inc

101S41C561KV6Z
Johanson Dielectrics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 1210
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.20
Capacitance
0.00056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Manufacturer Series
NPO
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED, 5 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 101S41C561KV6Z
    Johanson Dielectrics Inc
    CAPACITOR, CERAMIC, 100 V, C0G, 0.00056 uF, SURFACE MOUNT, 1210, CHIP
    VS

Alternate Parts for 101S41C561KV6Z

This table gives cross-reference parts and alternative options found for 101S41C561KV6Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101S41C561KV6Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CHQ1210J100561KQT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1210, CHIP Cal-Chip Electronics 101S41C561KV6Z vs CHQ1210J100561KQT
GRM42-2C0G561K100AL CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00056uF, SURFACE MOUNT, 1210, CHIP Murata Manufacturing Co Ltd 101S41C561KV6Z vs GRM42-2C0G561K100AL
12101A561KAJ2A Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1210, CHIP Kyocera AVX Components 101S41C561KV6Z vs 12101A561KAJ2A
CEC4WX8560PF10%100V Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT EXXELIA Group 101S41C561KV6Z vs CEC4WX8560PF10%100V
12101U561KATMA Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1210, CHIP Kyocera AVX Components 101S41C561KV6Z vs 12101U561KATMA
101S41C561KV6E CAPACITOR, CERAMIC, 100 V, C0G, 0.00056 uF, SURFACE MOUNT, 1210, CHIP Johanson Dielectrics Inc 101S41C561KV6Z vs 101S41C561KV6E
101S41C561KP6E CAPACITOR, CERAMIC, 100V, C0G, 0.00056uF, SURFACE MOUNT, 1210, CHIP Johanson Technology Inc 101S41C561KV6Z vs 101S41C561KP6E
GRM42-2C0G561K100AD CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00056uF, SURFACE MOUNT, 1210, CHIP Murata Manufacturing Co Ltd 101S41C561KV6Z vs GRM42-2C0G561K100AD
101S41C561KV6E CAPACITOR, CERAMIC, 100V, C0G, 0.00056uF, SURFACE MOUNT, 1210, CHIP Johanson Technology Inc 101S41C561KV6Z vs 101S41C561KV6E
101S41C561KG6E CAPACITOR, CERAMIC, 100 V, C0G, 0.00056 uF, SURFACE MOUNT, 1210, CHIP Johanson Dielectrics Inc 101S41C561KV6Z vs 101S41C561KG6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 101S41C561KV6Z by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 101S41C561KV6Z by Johanson Dielectrics Inc

  • Please alert me when 101S41C561KV6Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 101S41C561KV6Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 101S41C561KV6Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 101S41C561KV6Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 101S41C561KV6Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 101S41C561KV6Z by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: