Part Details for 101R18X621KSE by Temex Ceramics
Overview of 101R18X621KSE by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101R18X621KSE
101R18X621KSE CAD Models
101R18X621KSE Part Data Attributes
|
101R18X621KSE
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
101R18X621KSE
Temex Ceramics
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00062uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX CERAMICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 101R18X621KSE
This table gives cross-reference parts and alternative options found for 101R18X621KSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101R18X621KSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206Y621K1RALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00062uF, Surface Mount, 1206, CHIP | KEMET Corporation | 101R18X621KSE vs C1206Y621K1RALTM |
C1206Y621K1RAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00062uF, Surface Mount, 1206, CHIP | KEMET Corporation | 101R18X621KSE vs C1206Y621K1RAL |
C1206Y621K1RACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00062uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | 101R18X621KSE vs C1206Y621K1RACTM |
101R18X621KSE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00062uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | EXXELIA Group | 101R18X621KSE vs 101R18X621KSE |
1206B621K101NHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00062uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 101R18X621KSE vs 1206B621K101NHT |
C1206Y621K1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00062uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | 101R18X621KSE vs C1206Y621K1RACTU |
C1206Y621K1RAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00062uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | 101R18X621KSE vs C1206Y621K1RAC |