Part Details for 101R15N431JSE by Temex Ceramics
Overview of 101R15N431JSE by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101R15N431JSE
101R15N431JSE CAD Models
101R15N431JSE Part Data Attributes
|
101R15N431JSE
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
101R15N431JSE
Temex Ceramics
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00043uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX CERAMICS | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 101R15N431JSE
This table gives cross-reference parts and alternative options found for 101R15N431JSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101R15N431JSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40C0G431J100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00043uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 101R15N431JSE vs GRM40C0G431J100AL |
GRM40C0G431J100AC | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00043uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 101R15N431JSE vs GRM40C0G431J100AC |
GRM40COG431J100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00043uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 101R15N431JSE vs GRM40COG431J100AD |
GRM40C0G431J100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00043uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 101R15N431JSE vs GRM40C0G431J100BB |
GRM40COG431J100AJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00043uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 101R15N431JSE vs GRM40COG431J100AJ |
GXM2165C2A431JA02D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 101R15N431JSE vs GXM2165C2A431JA02D |
C0805CG431J101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 101R15N431JSE vs C0805CG431J101PT |
GRM40COG431J100AC | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00043uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 101R15N431JSE vs GRM40COG431J100AC |
C0805CG431J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | Passive Plus Inc | 101R15N431JSE vs C0805CG431J101CT |
GRM40COG431J100AK | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00043uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 101R15N431JSE vs GRM40COG431J100AK |