Capacitors
101R15C151JV4Z
Description: CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE

Overview of 101R15C151JV4Z by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 101R15C151JV4Z by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 101R15C151JV4Z by Johanson Technology Inc

101R15C151JV4Z
Johanson Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
C
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED, 5 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 101R15C151JV4Z
    Johanson Technology Inc
    CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE
    VS

Alternate Parts for 101R15C151JV4Z

This table gives cross-reference parts and alternative options found for 101R15C151JV4Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101R15C151JV4Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B37940A1151J070 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP TDK Epcos 101R15C151JV4Z vs B37940A1151J070
GRM40COG151J100AB CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd 101R15C151JV4Z vs GRM40COG151J100AB
GMC21CG151J100NTM CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP Cal-Chip Electronics 101R15C151JV4Z vs GMC21CG151J100NTM
0805CG151J0B22 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP YAGEO Corporation 101R15C151JV4Z vs 0805CG151J0B22
3-1676858-1 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT TE Connectivity 101R15C151JV4Z vs 3-1676858-1
0805CG151J0BB2 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP YAGEO Corporation 101R15C151JV4Z vs 0805CG151J0BB2
0805M151J101ET Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP Knowles Capacitors 101R15C151JV4Z vs 0805M151J101ET
CTMCC0805JTN101151 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Central Technologies 101R15C151JV4Z vs CTMCC0805JTN101151
GRM40C0G151J100AL CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd 101R15C151JV4Z vs GRM40C0G151J100AL
GRM40COG151J100AK CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd 101R15C151JV4Z vs GRM40COG151J100AK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 101R15C151JV4Z by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 101R15C151JV4Z by Johanson Technology Inc

  • Please alert me when 101R15C151JV4Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 101R15C151JV4Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 101R15C151JV4Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 101R15C151JV4Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 101R15C151JV4Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 101R15C151JV4Z by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: