Part Details for 101R14C300JV4T by Johanson Technology Inc
Overview of 101R14C300JV4T by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101R14C300JV4T
101R14C300JV4T CAD Models
101R14C300JV4T Part Data Attributes
|
101R14C300JV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
101R14C300JV4T
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00003uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | C | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 101R14C300JV4T
This table gives cross-reference parts and alternative options found for 101R14C300JV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101R14C300JV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101R14C300JV4Y | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00003 uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | Johanson Dielectrics Inc | 101R14C300JV4T vs 101R14C300JV4Y |
MC03JTN101300 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP | Viking Tech Corp | 101R14C300JV4T vs MC03JTN101300 |
06031U300JAQ9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 101R14C300JV4T vs 06031U300JAQ9A |
060321000300JCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 101R14C300JV4T vs 060321000300JCB |
0603A300JBXV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 101R14C300JV4T vs 0603A300JBXV |
0603A300JBHBMLS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 101R14C300JV4T vs 0603A300JBHBMLS |
0603A300JBXVD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 101R14C300JV4T vs 0603A300JBXVD04MLS |
0603A300JBHVMLS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 101R14C300JV4T vs 0603A300JBHVMLS |
0603A300JBHWD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 101R14C300JV4T vs 0603A300JBHWD04MLS |
GRM39C0G300J100AC | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00003uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 101R14C300JV4T vs GRM39C0G300J100AC |