Part Details for 101P56B205PK4C by Johanson Dielectrics Inc
Overview of 101P56B205PK4C by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 101P56B205PK4C
101P56B205PK4C CAD Models
101P56B205PK4C Part Data Attributes
|
101P56B205PK4C
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
101P56B205PK4C
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, BX, -/+15ppm/Cel TC, 2uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 19.304 mm | |
JESD-609 Code | e0 | |
Length | 51.118 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | J BEND | |
Width | 34.29 mm |
Alternate Parts for 101P56B205PK4C
This table gives cross-reference parts and alternative options found for 101P56B205PK4C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101P56B205PK4C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101P56B205PK4H | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, BX, -/+15ppm/Cel TC, 2uF, | Johanson Dielectrics Inc | 101P56B205PK4C vs 101P56B205PK4H |
101P56B205PM3C | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, BX, -/+15ppm/Cel TC, 2uF, | Johanson Dielectrics Inc | 101P56B205PK4C vs 101P56B205PM3C |
101P56B205PM4C | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, BX, -/+15ppm/Cel TC, 2uF, | Johanson Dielectrics Inc | 101P56B205PK4C vs 101P56B205PM4C |
101P56B205PM3H | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, BX, -/+15ppm/Cel TC, 2uF, | Johanson Dielectrics Inc | 101P56B205PK4C vs 101P56B205PM3H |
101P56B205PK3H | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, BX, -/+15ppm/Cel TC, 2uF, | Johanson Dielectrics Inc | 101P56B205PK4C vs 101P56B205PK3H |
101P56B205PK3C | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, BX, -/+15ppm/Cel TC, 2uF, | Johanson Dielectrics Inc | 101P56B205PK4C vs 101P56B205PK3C |