Part Details for 101P55W102KN3C by Johanson Dielectrics Inc
Overview of 101P55W102KN3C by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101P55W102KN3C
101P55W102KN3C CAD Models
101P55W102KN3C Part Data Attributes
|
101P55W102KN3C
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
101P55W102KN3C
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2530,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 2530 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 18.161 mm | |
JESD-609 Code | e0 | |
Length | 6.337 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | DIP | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 7.62 mm |
Alternate Parts for 101P55W102KN3C
This table gives cross-reference parts and alternative options found for 101P55W102KN3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101P55W102KN3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101P55W102KN3H | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2530, | Johanson Dielectrics Inc | 101P55W102KN3C vs 101P55W102KN3H |
101P55W102KN4C | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2530, | Johanson Dielectrics Inc | 101P55W102KN3C vs 101P55W102KN4C |
SM051C102KBN650 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2530, | Kyocera AVX Components | 101P55W102KN3C vs SM051C102KBN650 |
SM051C102KAN650 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2530, | Kyocera AVX Components | 101P55W102KN3C vs SM051C102KAN650 |
RM051C102KAN650 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2530, | Kyocera AVX Components | 101P55W102KN3C vs RM051C102KAN650 |