Part Details for 101P54W156MN4 by Johanson Dielectrics Inc
Overview of 101P54W156MN4 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101P54W156MN4
101P54W156MN4 CAD Models
101P54W156MN4 Part Data Attributes
|
101P54W156MN4
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
101P54W156MN4
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 101P54W156MN4
This table gives cross-reference parts and alternative options found for 101P54W156MN4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101P54W156MN4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH821C156MG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount, DIP | Kyocera AVX Components | 101P54W156MN4 vs CH821C156MG30A0 |
CH541C156MG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount, DIP | Kyocera AVX Components | 101P54W156MN4 vs CH541C156MG30A0 |
CH741C156MG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount, DIP | Kyocera AVX Components | 101P54W156MN4 vs CH741C156MG30A0 |
CH881C156MA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount, DIP | Kyocera AVX Components | 101P54W156MN4 vs CH881C156MA80A0 |
CH721C156MG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount, DIP | Kyocera AVX Components | 101P54W156MN4 vs CH721C156MG80A0 |
CH611C156MG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount, DIP | Kyocera AVX Components | 101P54W156MN4 vs CH611C156MG30A0 |
CH721C156MG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount, DIP | Kyocera AVX Components | 101P54W156MN4 vs CH721C156MG30A0 |
CH841C156MA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount, DIP | Kyocera AVX Components | 101P54W156MN4 vs CH841C156MA80A0 |
CH741C156MG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount, DIP | Kyocera AVX Components | 101P54W156MN4 vs CH741C156MG80A0 |
CH841C156MA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount, DIP | Kyocera AVX Components | 101P54W156MN4 vs CH841C156MA30A0 |