101P33WPL3
Johanson Dielectrics Inc
Description: CAPACITOR, CERAMIC, 100V, X7R, 33uF, SURFACE MOUNT

Overview of 101P33WPL3 by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 101P33WPL3 by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 101P33WPL3 by Johanson Dielectrics Inc

101P33WPL3
Johanson Dielectrics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
33 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
100%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
GULL WING
Want to compare parts?
  1. 101P33WPL3
    Johanson Dielectrics Inc
    CAPACITOR, CERAMIC, 100V, X7R, 33uF, SURFACE MOUNT
    VS

Alternate Parts for 101P33WPL3

This table gives cross-reference parts and alternative options found for 101P33WPL3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101P33WPL3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
101P33W336PL3 Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 33uF, Surface Mount, Johanson Dielectrics Inc 101P33WPL3 vs 101P33W336PL3
101E31W336PL4 Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 33uF, Surface Mount, Johanson Dielectrics Inc 101P33WPL3 vs 101E31W336PL4
101P33WPL4 CAPACITOR, CERAMIC, 100V, X7R, 33uF, SURFACE MOUNT Johanson Dielectrics Inc 101P33WPL3 vs 101P33WPL4
101E37WPL4 CAPACITOR, CERAMIC, 100V, X7R, 33uF, SURFACE MOUNT Johanson Dielectrics Inc 101P33WPL3 vs 101E37WPL4
101E37W336PL4 Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 33uF, Surface Mount, Johanson Dielectrics Inc 101P33WPL3 vs 101E37W336PL4
101E31W336PL3 Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 33uF, Surface Mount, Johanson Dielectrics Inc 101P33WPL3 vs 101E31W336PL3
101E56W336PL3 Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 33uF, Surface Mount, Johanson Dielectrics Inc 101P33WPL3 vs 101E56W336PL3
101P02WPL4 CAPACITOR, CERAMIC, 100V, X7R, 33uF, SURFACE MOUNT Johanson Dielectrics Inc 101P33WPL3 vs 101P02WPL4
101E37WPL3 CAPACITOR, CERAMIC, 100V, X7R, 33uF, SURFACE MOUNT Johanson Dielectrics Inc 101P33WPL3 vs 101E37WPL3
101P02WPL3 CAPACITOR, CERAMIC, 100V, X7R, 33uF, SURFACE MOUNT Johanson Dielectrics Inc 101P33WPL3 vs 101P02WPL3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 101P33WPL3 by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 101P33WPL3 by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 101P33WPL3 would you like to use for your alert(s)?
  • Please alert me when 101P33WPL3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 101P33WPL3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 101P33WPL3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 101P33WPL3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 101P33WPL3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 101P33WPL3 by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: