There are no models available for this part yet.
Overview of 101P05WKN4 by Johanson Dielectrics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 101P05WKN4 by Johanson Dielectrics Inc
Part Data Attributes for 101P05WKN4 by Johanson Dielectrics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JOHANSON DIELECTRICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
1.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
FLAT
|
Alternate Parts for 101P05WKN4
This table gives cross-reference parts and alternative options found for 101P05WKN4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101P05WKN4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101P05W125KN4 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Through Hole Mount, | Johanson Dielectrics Inc | 101P05WKN4 vs 101P05W125KN4 |
SM051C125KBN120 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Through Hole Mount | Kyocera AVX Components | 101P05WKN4 vs SM051C125KBN120 |
101T25W125KN3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Through Hole Mount, CHIP | Johanson Dielectrics Inc | 101P05WKN4 vs 101T25W125KN3 |
SM551C125KBN120 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Through Hole Mount | Kyocera AVX Components | 101P05WKN4 vs SM551C125KBN120 |
101T25W125KN4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Through Hole Mount, DIP | Johanson Dielectrics Inc | 101P05WKN4 vs 101T25W125KN4 |
SMP4B129KBNMB00 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Through Hole Mount, CHIP | Spectrum Control | 101P05WKN4 vs SMP4B129KBNMB00 |
CH441C125KG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Through Hole Mount, DIP | Kyocera AVX Components | 101P05WKN4 vs CH441C125KG80A0 |
SMP5B129KBNUT00 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Through Hole Mount, CHIP | Spectrum Control | 101P05WKN4 vs SMP5B129KBNUT00 |
CH431C125KA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Through Hole Mount, DIP | Kyocera AVX Components | 101P05WKN4 vs CH431C125KA80A0 |
CH421C125KG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Through Hole Mount, DIP | Kyocera AVX Components | 101P05WKN4 vs CH421C125KG30A0 |