Part Details for 101P04WPN3 by Johanson Dielectrics Inc
Overview of 101P04WPN3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101P04WPN3
101P04WPN3 CAD Models
101P04WPN3 Part Data Attributes
|
101P04WPN3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
101P04WPN3
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, 100V, X7R, 3.3uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 101P04WPN3
This table gives cross-reference parts and alternative options found for 101P04WPN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101P04WPN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101E24WPN3 | CAPACITOR, CERAMIC, 100V, X7R, 3.3uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 101P04WPN3 vs 101E24WPN3 |
101E24WPN4 | CAPACITOR, CERAMIC, 100V, X7R, 3.3uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 101P04WPN3 vs 101E24WPN4 |
101P35W335PN4 | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, | Johanson Dielectrics Inc | 101P04WPN3 vs 101P35W335PN4 |
101E24W335PN3 | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, | Johanson Dielectrics Inc | 101P04WPN3 vs 101E24W335PN3 |
101P35W335PN3 | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, | Johanson Dielectrics Inc | 101P04WPN3 vs 101P35W335PN3 |
101P04W335PN3 | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, | Johanson Dielectrics Inc | 101P04WPN3 vs 101P04W335PN3 |
101P04W335PN4 | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, | Johanson Dielectrics Inc | 101P04WPN3 vs 101P04W335PN4 |
101P35WPN4 | CAPACITOR, CERAMIC, 100V, X7R, 3.3uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 101P04WPN3 vs 101P35WPN4 |
101E24W335PN4 | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, | Johanson Dielectrics Inc | 101P04WPN3 vs 101E24W335PN4 |