Part Details for 101H09N334JQ3T by Johanson Dielectrics Inc
Overview of 101H09N334JQ3T by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101H09N334JQ3T
101H09N334JQ3T CAD Models
101H09N334JQ3T Part Data Attributes
|
101H09N334JQ3T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
101H09N334JQ3T
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13.7 mm | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Pitch | 14.6 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for 101H09N334JQ3T
This table gives cross-reference parts and alternative options found for 101H09N334JQ3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101H09N334JQ3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101H09N334JQ4S | Ceramic Capacitor, Ceramic, | Johanson Dielectrics Inc | 101H09N334JQ3T vs 101H09N334JQ4S |
101H09N334JQ3S | Ceramic Capacitor, Ceramic, | Johanson Dielectrics Inc | 101H09N334JQ3T vs 101H09N334JQ3S |
101H09NP0334JQ3T | CAPACITOR, CERAMIC, 100 V, C0G, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Johanson Dielectrics Inc | 101H09N334JQ3T vs 101H09NP0334JQ3T |
101H09NP0334JQ4T | CAPACITOR, CERAMIC, 100 V, C0G, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Johanson Dielectrics Inc | 101H09N334JQ3T vs 101H09NP0334JQ4T |
101H09N334JQ4T | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.33uF, Through Hole Mount, RADIAL LEADED | Johanson Dielectrics Inc | 101H09N334JQ3T vs 101H09N334JQ4T |