Part Details for 101E58WKN3 by Johanson Dielectrics Inc
Overview of 101E58WKN3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101E58WKN3
101E58WKN3 CAD Models
101E58WKN3 Part Data Attributes
|
101E58WKN3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
101E58WKN3
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, 100V, X7R, 68uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 101E58WKN3
This table gives cross-reference parts and alternative options found for 101E58WKN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101E58WKN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101P22WKN3 | CAPACITOR, CERAMIC, 100V, X7R, 68uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 101E58WKN3 vs 101P22WKN3 |
CH911C686KA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 68uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E58WKN3 vs CH911C686KA30A0 |
CH881C686KG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 68uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E58WKN3 vs CH881C686KG30A0 |
CH911C686KG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 68uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E58WKN3 vs CH911C686KG30A0 |
101E58W686KN4 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 68uF, Through Hole Mount, | Johanson Dielectrics Inc | 101E58WKN3 vs 101E58W686KN4 |
CH891C686KG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 68uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E58WKN3 vs CH891C686KG80A0 |
CH861C686KA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 68uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E58WKN3 vs CH861C686KA80A0 |
CH871C686KA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 68uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E58WKN3 vs CH871C686KA80A0 |
SM021C686KBN120 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 68uF, Through Hole Mount | Kyocera AVX Components | 101E58WKN3 vs SM021C686KBN120 |
CH931C686KG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 68uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E58WKN3 vs CH931C686KG80A0 |