Part Details for 101E46W226KN4 by Johanson Dielectrics Inc
Overview of 101E46W226KN4 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101E46W226KN4
101E46W226KN4 CAD Models
101E46W226KN4 Part Data Attributes
|
101E46W226KN4
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
101E46W226KN4
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 101E46W226KN4
This table gives cross-reference parts and alternative options found for 101E46W226KN4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101E46W226KN4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP4B220KBNMB00 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Through Hole Mount, CHIP | Spectrum Control | 101E46W226KN4 vs SMP4B220KBNMB00 |
CH621C226KG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E46W226KN4 vs CH621C226KG30A0 |
101P23W226KN4 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Through Hole Mount, | Johanson Dielectrics Inc | 101E46W226KN4 vs 101P23W226KN4 |
CH811C226KA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E46W226KN4 vs CH811C226KA30A0 |
SMP4B220KBNMT00 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Through Hole Mount, CHIP | Spectrum Control | 101E46W226KN4 vs SMP4B220KBNMT00 |
CH831C226KA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E46W226KN4 vs CH831C226KA80A0 |
CH891C226KG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E46W226KN4 vs CH891C226KG80A0 |
101E21W226KN4 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Through Hole Mount, | Johanson Dielectrics Inc | 101E46W226KN4 vs 101E21W226KN4 |
CH761C226KA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E46W226KN4 vs CH761C226KA30A0 |
SM031C226KBN360 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Through Hole Mount | Kyocera AVX Components | 101E46W226KN4 vs SM031C226KBN360 |