101E45W196MM4C
Description: CAP,CERAMIC,19UF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC

Overview of 101E45W196MM4C by Advanced Monolythic Ceramics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 101E45W196MM4C by Advanced Monolythic Ceramics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 101E45W196MM4C by Advanced Monolythic Ceramics

101E45W196MM4C
Advanced Monolythic Ceramics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
19 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
11.1 mm
JESD-609 Code
e0
Length
10.69 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
DIP
Packing Method
FOAM
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Size Code
3839
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
L BEND
Width
10.69 mm
Want to compare parts?
  1. 101E45W196MM4C
    Advanced Monolythic Ceramics
    CAP,CERAMIC,19UF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC
    VS

Alternate Parts for 101E45W196MM4C

This table gives cross-reference parts and alternative options found for 101E45W196MM4C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101E45W196MM4C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
101E45W196ML4C CAP,CERAMIC,19UF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC Advanced Monolythic Ceramics 101E45W196MM4C vs 101E45W196ML4C
101E45W196ML3C Ceramic Capacitor, Ceramic Johanson Dielectrics Inc 101E45W196MM4C vs 101E45W196ML3C
101E45W196MM3C CAP,CERAMIC,19UF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC Advanced Monolythic Ceramics 101E45W196MM4C vs 101E45W196MM3C
101E45W196MM3C Ceramic Capacitor, Ceramic Johanson Dielectrics Inc 101E45W196MM4C vs 101E45W196MM3C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 101E45W196MM4C by Advanced Monolythic Ceramics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 101E45W196MM4C by Advanced Monolythic Ceramics

Select Manufacturer
Which Manufacturer of 101E45W196MM4C would you like to use for your alert(s)?
  • Please alert me when 101E45W196MM4C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 101E45W196MM4C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 101E45W196MM4C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 101E45W196MM4C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 101E45W196MM4C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 101E45W196MM4C by Advanced Monolythic Ceramics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: