Part Details for 101E45W196MM4C by Advanced Monolythic Ceramics
Overview of 101E45W196MM4C by Advanced Monolythic Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101E45W196MM4C
101E45W196MM4C CAD Models
101E45W196MM4C Part Data Attributes
|
101E45W196MM4C
Advanced Monolythic Ceramics
Buy Now
Datasheet
|
Compare Parts:
101E45W196MM4C
Advanced Monolythic Ceramics
CAP,CERAMIC,19UF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 19 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11.1 mm | |
JESD-609 Code | e0 | |
Length | 10.69 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | FOAM | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 3839 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | L BEND | |
Width | 10.69 mm |
Alternate Parts for 101E45W196MM4C
This table gives cross-reference parts and alternative options found for 101E45W196MM4C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101E45W196MM4C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101E45W196MM3C | CAP,CERAMIC,19UF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC | Advanced Monolythic Ceramics | 101E45W196MM4C vs 101E45W196MM3C |
101E45W196ML3C | CAP,CERAMIC,19UF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC | Advanced Monolythic Ceramics | 101E45W196MM4C vs 101E45W196ML3C |
101E45W196MM3C | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 101E45W196MM4C vs 101E45W196MM3C |
101E45W196MM4C | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 101E45W196MM4C vs 101E45W196MM4C |