Part Details for 101E44WMN4 by Johanson Dielectrics Inc
Overview of 101E44WMN4 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101E44WMN4
101E44WMN4 CAD Models
101E44WMN4 Part Data Attributes
|
101E44WMN4
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
101E44WMN4
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, 100V, X7R, 8.2uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 8.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 101E44WMN4
This table gives cross-reference parts and alternative options found for 101E44WMN4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101E44WMN4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH411C825MA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 8.2uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E44WMN4 vs CH411C825MA80A0 |
PB4N2X7R825MC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 8.2uF, Through Hole Mount, CHIP | Quantic UTC | 101E44WMN4 vs PB4N2X7R825MC |
CH721C825MA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 8.2uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E44WMN4 vs CH721C825MA80A0 |
SM041C825MBN240 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 8.2uF, Through Hole Mount | Kyocera AVX Components | 101E44WMN4 vs SM041C825MBN240 |
101E26WMN3 | CAPACITOR, CERAMIC, 100V, X7R, 8.2uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 101E44WMN4 vs 101E26WMN3 |
CH781C825MG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 8.2uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E44WMN4 vs CH781C825MG30A0 |
CH421C825MG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 8.2uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E44WMN4 vs CH421C825MG30A0 |
CH531C825MA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 8.2uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E44WMN4 vs CH531C825MA80A0 |
SM041C825MBN120 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 8.2uF, Through Hole Mount | Kyocera AVX Components | 101E44WMN4 vs SM041C825MBN120 |
SM041C825MBN480 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 8.2uF, Through Hole Mount | Kyocera AVX Components | 101E44WMN4 vs SM041C825MBN480 |