Part Details for 101E41W476JN3 by Johanson Dielectrics Inc
Overview of 101E41W476JN3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101E41W476JN3
101E41W476JN3 CAD Models
101E41W476JN3 Part Data Attributes
|
101E41W476JN3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
101E41W476JN3
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 47uF, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 101E41W476JN3
This table gives cross-reference parts and alternative options found for 101E41W476JN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101E41W476JN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH841C476JG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 47uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E41W476JN3 vs CH841C476JG80A0 |
CH741C476JG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 47uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E41W476JN3 vs CH741C476JG80A0 |
CH861C476JG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 47uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E41W476JN3 vs CH861C476JG30A0 |
CH741C476JA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 47uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E41W476JN3 vs CH741C476JA80A0 |
CH891C476JA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 47uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E41W476JN3 vs CH891C476JA30A0 |
CH931C476JG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 47uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E41W476JN3 vs CH931C476JG80A0 |
SMP3B470JBNMB00 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 47uF, Through Hole Mount, CHIP | Spectrum Control | 101E41W476JN3 vs SMP3B470JBNMB00 |
CH941C476JA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 47uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E41W476JN3 vs CH941C476JA80A0 |
CH781C476JG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 47uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E41W476JN3 vs CH781C476JG80A0 |
101E47WJN3 | CAPACITOR, CERAMIC, 100V, X7R, 47uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 101E41W476JN3 vs 101E47WJN3 |