101E32W686PN3
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 68uF, Through Hole Mount,

Overview of 101E32W686PN3 by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 101E32W686PN3 by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 101E32W686PN3 by Johanson Dielectrics Inc

101E32W686PN3
Johanson Dielectrics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
,
Reach Compliance Code
compliant
Capacitance
68 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
100%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
FLAT
Want to compare parts?
  1. 101E32W686PN3
    Johanson Dielectrics Inc
    Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 68uF, Through Hole Mount,
    VS

Alternate Parts for 101E32W686PN3

This table gives cross-reference parts and alternative options found for 101E32W686PN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101E32W686PN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
101E29WPN3 CAPACITOR, CERAMIC, 100V, X7R, 68uF, THROUGH HOLE MOUNT Johanson Dielectrics Inc 101E32W686PN3 vs 101E29WPN3
CH891C686PG80A0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 68uF, Through Hole Mount, DIP Kyocera AVX Components 101E32W686PN3 vs CH891C686PG80A0
101E29W686PN3 Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 68uF, Through Hole Mount, Johanson Dielectrics Inc 101E32W686PN3 vs 101E29W686PN3
CH861C686PG30A0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 68uF, Through Hole Mount, DIP Kyocera AVX Components 101E32W686PN3 vs CH861C686PG30A0
CH931C686PG30A0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 68uF, Through Hole Mount, DIP Kyocera AVX Components 101E32W686PN3 vs CH931C686PG30A0
101P31W686PN4 Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 68uF, Through Hole Mount, Johanson Dielectrics Inc 101E32W686PN3 vs 101P31W686PN4
101E32WPN3 CAPACITOR, CERAMIC, 100V, X7R, 68uF, THROUGH HOLE MOUNT Johanson Dielectrics Inc 101E32W686PN3 vs 101E32WPN3
101E58WPN4 CAPACITOR, CERAMIC, 100V, X7R, 68uF, THROUGH HOLE MOUNT Johanson Dielectrics Inc 101E32W686PN3 vs 101E58WPN4
101E58W686PN3 Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 68uF, Through Hole Mount, Johanson Dielectrics Inc 101E32W686PN3 vs 101E58W686PN3
101P31WPN4 CAPACITOR, CERAMIC, 100V, X7R, 68uF, THROUGH HOLE MOUNT Johanson Dielectrics Inc 101E32W686PN3 vs 101P31WPN4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 101E32W686PN3 by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 101E32W686PN3 by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 101E32W686PN3 would you like to use for your alert(s)?
  • Please alert me when 101E32W686PN3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 101E32W686PN3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 101E32W686PN3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 101E32W686PN3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 101E32W686PN3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 101E32W686PN3 by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: