-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Audio Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
101D by Hammond Manufacturing is an Audio Transformer.
Audio Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
954101DFLFT | Renesas Electronics Corporation | GRANTSDALE - CK410 clock, Intel Yellow Cover part | |
HXR6101-DNT | Renesas Electronics Corporation | 16Gb/s Limited TIA Receiver | |
954101DGLF | Renesas Electronics Corporation | GRANTSDALE - CK410 clock, Intel Yellow Cover part |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B5834
|
Newark | Audio Transformer, Turns Ratio:-, Primary Impedance:300Ohm, Secondary Impedance:600Ohm, Secondar... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 246 |
|
$17.0400 / $23.1800 | Buy Now |
DISTI #
HM2343-ND
|
DigiKey | AUDIO XFMR 300CT / 600CT TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
255 In Stock |
|
$17.2628 / $23.5600 | Buy Now |
DISTI #
546-101D
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, potted, primary impedance 300 CT, second... more RoHS: Compliant | 118 |
|
$17.5800 / $23.1900 | Buy Now |
DISTI #
70305630
|
RS | Transformer Audio 300 (C.T.)Ohm Primary 600 (C.T.)Ohm Secondary | Hammond Manufacturing 101D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9400 / $23.8000 | RFQ |
|
Onlinecomponents.com | transformer - audio, P.C. board mount, miniature epoxy potted RoHS: Compliant |
85 In Stock 492 Factory Stock |
|
$17.0500 / $22.3800 | Buy Now |
DISTI #
77929846
|
Verical | Audio Transformer 100Vrms 20.4Ohm Prim. DCR 54Ohm Sec. DCR 8 Terminal Pin Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2344 | Americas - 85 |
|
$23.1140 / $29.0940 | Buy Now |
|
Powell Electronics | AUDIO TX POTTED Min Qty: 1 | 325 |
|
$23.6000 | Buy Now |
|
Master Electronics | transformer - audio, P.C. board mount, miniature epoxy potted RoHS: Compliant |
85 In Stock 492 Factory Stock |
|
$17.0500 / $22.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
101D
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
101D
Hammond Manufacturing
General Purpose Audio Transformer,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | AUDIO | |
Height | 12.192 mm | |
Length | 11.43 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 100 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Primary Impedance | 300 OHMS CT | |
Secondary Impedance | 600 OHMS CT | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 11.43 mm |