Part Details for 101C882M063BA1B by Cornell Dubilier Electronics Inc
Overview of 101C882M063BA1B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101C882M063BA1B
101C882M063BA1B CAD Models
101C882M063BA1B Part Data Attributes
|
101C882M063BA1B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
101C882M063BA1B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 8800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 8800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.41 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22.8 mΩ | |
Length | 54.742 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 12600 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.23 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 101C882M063BA1B
This table gives cross-reference parts and alternative options found for 101C882M063BA1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101C882M063BA1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101C882M063BA1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 101C882M063BA1B vs 101C882M063BA1BP |
101C882M063BA2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 101C882M063BA1B vs 101C882M063BA2A |
101C882M063BA2BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 101C882M063BA1B vs 101C882M063BA2BP |
101C882M063BA2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 101C882M063BA1B vs 101C882M063BA2B |
101C882M063BA1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 101C882M063BA1B vs 101C882M063BA1BS |
101C882M063BA2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 101C882M063BA1B vs 101C882M063BA2BS |
101C882M063BA1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 101C882M063BA1B vs 101C882M063BA1AS |